The LT1673IN8 is a dual general purpose operational amplifier from Analog Devices, featuring a gain bandwidth product of 12kHz. It operates over a temperature range of -40°C to 85°C and has an input bias current of 25pA. The device is available in a DIP package and is not RoHS compliant due to the presence of lead. It can supply up to 1.5mA of output current per channel and has an operating supply current of 1.9uA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1673IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.