The LT1674CN is a 4-channel general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 12kHz and an output current per channel of 1.5mA. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.1V and 36V. The LT1674CN is packaged in a DIP and is available in quantities of 25.
Analog Devices LT1674CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1674CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
