The LT1674CS is a 4-channel general purpose operational amplifier with a gain bandwidth product of 12kHz. It operates over a temperature range of 0°C to 70°C and is available in a SOIC package. The device has a nominal input bias current of 25pA and an input offset voltage of 375uV. The LT1674CS is not RoHS compliant and contains lead. It requires a supply voltage between 2.1V and 36V and draws an operating supply current of 1.9uA per channel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1674CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.