The LT1674IS is a 4-channel general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 12kHz and an input bias current of 25pA. The op amp operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 36V. It is available in a SOIC package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1674IS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.