The LT1676CN8 is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 125°C and is available in a 50-piece DIP package. The device is not RoHS compliant and contains lead. It is designed for adjustable output voltage applications, with a maximum output current of 700mA and a maximum output voltage of 51V.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1676CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.