
Analog Devices LT1676CN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 51V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1676CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
