The LT1676CS8 is a 51V adjustable DC/DC controller from Analog Devices. It features an output current of 700mA and is packaged in a SOIC package. The device operates over a temperature range of 0°C to 125°C. The LT1676CS8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1676CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1676CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1676CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.