
Adjustable DC-DC buck controller with a maximum output current of 1A and a typical output current of 700mA. Features a wide input voltage range from 7.4V to 60V and an adjustable output voltage from 1.24V up to 51V. Operates across a temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC, this lead-free component is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1676CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1676CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 51V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1676CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
