The LT1676CS8#TR is a single-output DC/DC controller from Analog Devices, featuring an adjustable output voltage of up to 51V and an output current of 700mA. It is available in a 2500-piece tape and reel package, with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1676CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.