
Single step-down DC-DC controller and regulator, accepting input voltages from 7.4V up to 60V. Features an adjustable output voltage up to 51V and a maximum output current of 700mA. Operates within a temperature range of 0°C to 125°C. Housed in an 8-pin SOIC package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1676CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1676CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1676CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
