
The LT1676IN8 is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 51V and an output current of 700mA. The device is packaged in a DIP package and has an operating temperature range of -40°C to 125°C. The LT1676IN8 is not RoHS compliant and contains lead. It is available in quantities of 50 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1676IN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1676IN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1676IN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
