Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |