
Adjustable DC-DC buck controller, featuring a 7.4V to 60V input voltage range and a maximum output current of 1A. This integrated circuit offers an adjustable output voltage from 1.24V to 51V, with a typical output current of 700mA. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.988mm width, and 1.498mm height, it operates within a temperature range of -40°C to 125°C. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1676IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 51V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1676IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
