
Adjustable DC/DC buck controller IC, surface mountable in an 8-pin SOIC package. Features a wide input voltage range from 7.4V up to an unspecified maximum, with a single adjustable output capable of delivering up to 700mA. Operates across a temperature range of -40°C to 125°C, is RoHS compliant, and lead-free. Packaged in tape and reel for high-volume applications.
Analog Devices LT1676IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 51V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1676IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
