
General purpose operational amplifier featuring a 7.2MHz gain bandwidth product and 2.5V/µs slew rate. This single-channel, bipolar IC offers a low input offset voltage of 60µV and an input bias current of 2nA. It operates with dual supply voltages from ±1.5V to ±18V or single supply from 2.5V to 44V. The component provides a high voltage gain of 133.98dB, 60dB CMRR, and 108dB PSRR, with an output current capability of 35mA per channel.
Analog Devices LT1677CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 7.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 7.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.75mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7.2MHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1677CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
