
Single general-purpose operational amplifier featuring Rail-to-Rail input/output with a 7.2MHz gain bandwidth product. This bipolar IC offers a low input bias current of 2nA and an input offset voltage of 60µV. Designed for dual supply operation from ±1.5V to ±18V, it supports a maximum supply voltage of 44V. The amplifier delivers 35mA output current per channel with a slew rate of 2.5V/µs. Packaged in an 8-pin PDIP, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1677CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1677CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.2MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 7.2MHz |
| Height | 3.3mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.4mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 7.2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.75mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 133.98dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1677CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
