
Precision operational amplifier featuring a 7.2MHz gain bandwidth product and 2.5V/µs slew rate. This single-channel, bipolar IC offers low input bias current of 2nA and 60µV input offset voltage. It operates from a minimum supply voltage of 1.5V up to a maximum of 44V, with a dual supply range of 1.5V to 18V. The amplifier boasts a high 108dB PSRR and 60dB CMRR, housed in an 8-pin SOIC package for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1677CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1677CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 7.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 7.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.75mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7.2MHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1677CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
