
General purpose operational amplifier IC featuring a 7.2MHz bandwidth and Rail-to-Rail output. This single-channel amplifier offers a 2.5V/µs slew rate and a 7.2MHz gain bandwidth product. Operating from a minimum dual supply of 1.5V up to a maximum of 18V, or a single supply from 2.5V to 44V, it exhibits a low input bias current of 2nA and input offset voltage of 60µV. The SOIC package houses a single amplifier with a 35mA output current per channel and a 2.75mA operating supply current.
Analog Devices LT1677CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 7.2MHz |
| Height | 1.498mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.4mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 7.2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.75mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7.2MHz |
| Voltage Gain | 133.98dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1677CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
