LT1677 - Low Noise, Rail-to-Rail Precision Op Amp
Checking distributor stock and pricing after the page loads.
Analog Devices LT1677CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 7.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 7.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.75mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.