
General purpose operational amplifier featuring a 7.2MHz gain bandwidth product and 2.5V/µs slew rate. This single-channel, bipolar IC offers a wide operating voltage range from 1.5V to 18V dual supply or 2.5V to 44V single supply. Key specifications include a low input offset voltage of 60µV, 2nA input bias current, 60dB CMRR, and 108dB PSRR. The device delivers 35mA output current per channel and operates within a 0°C to 70°C temperature range, packaged in an 8-pin SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1677CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1677CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 7.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 7.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.75mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7.2MHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1677CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
