
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Delivers a 7.2MHz gain bandwidth product with a 2.5V/µs slew rate. Offers a low input offset voltage of 60µV and a 2nA input bias current. Operates with dual supply voltages from ±1.5V to ±18V, or single supply from 2.5V to 44V. Exhibits a 108dB PSRR and 60dB CMRR. Packaged in a PDIP8 configuration.
Analog Devices LT1677IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 7.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 7.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.75mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7.2MHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1677IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
