
Precision operational amplifier featuring a 7.2MHz gain bandwidth product and 2.5V/µs slew rate. This single-channel, bipolar IC offers low input bias current of 2nA and a low input offset voltage of 60µV. Designed for general-purpose applications, it operates with dual supply voltages from 1.5V to 18V or single supply from 2.5V to 44V. The SOIC package houses one circuit with a wide operating temperature range of -40°C to 85°C, providing 108dB PSRR and 35mA output current per channel.
Analog Devices LT1677IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 7.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 7.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.75mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7.2MHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1677IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
