
General purpose operational amplifier IC featuring a 7.2MHz bandwidth and 2.5V/µs slew rate. This single-channel amplifier offers a 60dB common mode rejection ratio and 108dB power supply rejection ratio. Operating from a minimum supply voltage of 1.5V up to a maximum of 44V, it delivers 35mA output current per channel. The bipolar technology component is housed in a lead-free, surface-mount SOIC package with gull wing terminals.
Analog Devices LT1677IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 7.2MHz |
| Height | 1.752mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 60uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 7.2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 2.75mA |
| Output Current per Channel | 35mA |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 7.2MHz |
| Voltage Gain | 133.98dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1677IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
