
Dual general-purpose operational amplifier with a 20MHz bandwidth and 6V/µs slew rate. Features Rail-to-Rail Output and operates from a single 3V to 36V supply or dual ±1.35V to ±18V supplies. Offers 98dB CMRR and 100dB PSRR, with 400nA input bias current and 100µV input offset voltage. Packaged in an 8-pin SOIC, this bipolar IC provides 35mA output current per channel and a 20MHz gain bandwidth product.
Analog Devices LT1678CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Height | 1.48mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 131.6dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1678CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
