
Dual rail-to-rail operational amplifier with a 20MHz gain bandwidth product and 6V/µs slew rate. Features low input bias current of 2nA and input offset voltage of 100µV, with a voltage gain of 131.6dB. Operates from a minimum supply voltage of 1.35V up to a maximum of 36V, with a dual supply voltage range of ±15V. Offers high Common Mode Rejection Ratio (98dB) and Power Supply Rejection Ratio (100dB). Packaged in an 8-pin SOIC, suitable for operation between -40°C and 85°C.
Analog Devices LT1678IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 131.6dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1678IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
