
Dual low-noise operational amplifier with Rail-to-Rail output, featuring a 20MHz gain bandwidth product and 6V/µs slew rate. This general-purpose amplifier offers a 98dB CMRR and 100dB PSRR, operating from ±1.35V to ±18V dual supply or 3V to 36V single supply. With an input offset voltage of 100µV and input bias current of 400nA, it delivers 35mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LT1678IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Height | 1.498mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 131.6dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1678IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
