The LT1678IS8#TR is a dual general-purpose op-amp with a gain bandwidth product of 20MHz, input bias current of 2nA, and input offset voltage of 20uV. It operates over a temperature range of -40°C to 85°C and consumes 2.5mA of operating supply current. The op-amp is available in a surface mount SOIC-8 package and is not RoHS compliant. It has a slew rate of 6V/µs and can supply up to 35mA of output current per channel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1678IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.