
Quad-channel, general-purpose operational amplifier featuring a 20MHz bandwidth and 6V/µs slew rate. This bipolar IC offers a 20MHz gain bandwidth product and 131.6dB voltage gain, with a 35mA output current per channel. Operating from 3V to 36V supply voltages, it boasts a 98dB CMRR and 100dB PSRR. The component is housed in a 14-pin SOIC package, with a maximum operating temperature of 85°C and a minimum of -40°C.
Analog Devices LT1679CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Height | 1.48mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 131.6dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1679CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
