Quad-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 6V/µs slew rate. This bipolar IC offers a wide operating voltage range from 3V to 36V single supply or ±1.35V to ±18V dual supply, with a maximum dual supply of 18V. It boasts a high common mode rejection ratio of 98dB and power supply rejection ratio of 100dB, alongside a low input bias current of 2nA and input offset voltage of 100µV. Delivering 35mA output current per channel, this RoHS compliant component is housed in a 14-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1679IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1679IS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 131.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1679IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.