The LT1679IS#TR is a general purpose amplifier from Analog Devices, available in a SOIC package. It has a gain bandwidth product of 20MHz and an input bias current of 2nA. The amplifier operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 36V. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1679IS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.