
Quad, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 6V/µs slew rate. Achieves 131.6dB voltage gain with 98dB CMRR and 100dB PSRR. Operates from a minimum supply voltage of 3V up to a maximum of 36V, with dual supply capabilities up to 18V. Boasts low input bias current of 2nA and input offset voltage of 100µV. Delivers 35mA output current per channel with a 2.5mA operating supply current. Packaged in SOIC, lead-free, and RoHS compliant.
Analog Devices LT1679IS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 131.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1679IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
