
The LT1680CSW#PBF is a boost DC/DC controller from Analog Devices with a maximum supply voltage of 60V and a maximum frequency of 200kHz. It is available in a SOIC package and is lead free. The device operates within a temperature range of 0°C to 70°C and has a quiescent current of 12mA. The LT1680CSW#PBF is RoHS compliant and suitable for use in applications where a boost topology is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1680CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1680CSW#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1680CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
