Switching Controller, Current-mode, 200kHz Switching Freq-Max, PDIP16
Checking distributor stock and pricing after the page loads.
Analog Devices LT1680IN technical specifications.
| Package/Case | N |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.