
The LT1680IN#PBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 200kHz and an output current of 10A. The device is packaged in a quantity of 25 and is compliant with RoHS regulations. It is suitable for use in applications requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1680IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1680IN#PBF technical specifications.
| Package/Case | N |
| Duty Cycle | 90% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1680IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.