
Single-output step-up DC/DC controller with a maximum switching frequency of 200 kHz. Features a maximum output voltage of 60V and a maximum input voltage of 60V, with a minimum input voltage of 4V. Housed in a 16-pin PDIP N plastic dual in-line package, suitable for through-hole mounting. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1680IN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1680IN#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Topology | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 60(Max)V |
| Maximum Switching Frequency | 200kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 60V |
| Minimum Input Voltage | 4V |
| Operating Supply Voltage | -0.3 to 20V |
| Maximum Supply Current | 12(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1680IN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.