
Single-output step-up DC/DC controller with a maximum switching frequency of 200 kHz. Features a maximum output voltage of 60 V and a maximum input voltage of 60 V, with a minimum input voltage of 4 V. This 16-pin PDIP N package is designed for through-hole mounting and offers a typical supply current of 12 mA. Operating temperature range is -40 °C to 85 °C.
Analog Devices LT1680IN#TRPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Topology | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 60(Max)V |
| Maximum Switching Frequency | 200kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 60V |
| Minimum Input Voltage | 4V |
| Operating Supply Voltage | -0.3 to 20V |
| Maximum Supply Current | 12(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT1680IN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.