The LT1680ISW DC/DC controller operates at frequencies up to 200kHz and has a maximum operating temperature range of -40°C to 85°C. It is packaged in a 0.300 inch plastic SOP-16 package. The device has a quiescent current of 12mA and is available in quantities of 47 per rail/tube packaging. The LT1680ISW is not RoHS compliant and contains lead.
Analog Devices LT1680ISW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1680ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
