
DC Controller Single Output Step Up 4 Volt to 60 Volt 16-Pin SOIC W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1680ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1680ISW#PBF technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1680ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.