
The LT1683EG DC/DC controller from Analog Devices is a single-channel device with a maximum operating frequency of 250kHz and a maximum operating temperature of 125°C. It is available in a 28-pin SSOP package. The device is not RoHS compliant and contains lead. It is suitable for use in applications with a duty cycle of up to 46%.
Analog Devices LT1683EG technical specifications.
| Package/Case | G |
| Duty Cycle | 46% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1683EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
