
DC/DC controller and regulator IC featuring a push-pull topology. Operates with a minimum supply voltage of 2.55V and a maximum of 20V, supporting output voltages up to 100V and output currents of 5A. Offers a maximum switching frequency of 250kHz with a 46% duty cycle. Packaged in a 20-pin SSOP, this lead-free component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Analog Devices LT1683EG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 46% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.55V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 100V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1683EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
