The LT1683EG#TR DC/DC controller is a single-output device with a maximum operating temperature of 125°C and a duty cycle of 46%. It is packaged in a G package and is available in quantities of 1800 per reel. The device is not RoHS compliant due to the presence of lead. It operates at a maximum frequency of 250kHz.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1683EG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 46% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.