
DC/DC controller and regulator IC featuring a push-pull topology. Delivers a 100V output voltage with a single output. Operates at a maximum frequency of 250kHz with a 46% duty cycle. Encased in a 20-pin SSOP package, this lead-free and RoHS compliant component functions across a -40°C to 125°C temperature range.
Analog Devices LT1683EG#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 46% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 100V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1683EG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
