The LT1683IG DC/DC controller features a single output with a maximum frequency of 250kHz and operates over a temperature range of -40°C to 125°C. It is packaged in a lead-containing SSOP-16 package. The device is not RoHS compliant.
Analog Devices LT1683IG technical specifications.
| Package/Case | G |
| Duty Cycle | 46% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1683IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.