The LT1683IG#TR is a single DC/DC controller from Analog Devices, packaged in a G package. It operates within a temperature range of -40°C to 125°C and has a maximum duty cycle of 46%. The device is not RoHS compliant and contains lead, making it non-lead-free. It has a maximum operating frequency of 250kHz and is available in tape and reel packaging with 1800 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1683IG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 46% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.