Micropower ring tone generator converts a user-generated PWM input into a high-voltage sine wave for telephone ringing applications. The device receives capacitor-isolated differential PWM inputs carrying cadence, frequency, amplitude, and DC-offset information. An active tracking supply architecture uses external complementary high-voltage MOSFETs to generate local supply rails while reducing high-voltage post-filtering requirements. The IC draws less than 1 mA of supply current and provides a 2% signal amplitude reference. Package options include 14-pin SO and 14-pin PDIP versions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Micropower ring tone generator |
| Input signal type | Differential PWM |
| PWM input carrier frequency | 10kHz |
| DC supply current | 680 typ, 950 maxµA |
| Signal amplitude reference accuracy | 2% |
| Minimum valid differential input | 1.6 minV |
| Differential input threshold | 0.50 min, 0.70 typ, 1.00 maxV |
| Differential input overdrive impedance | 7 min, 10 typkΩ |
| Single-ended input impedance | 50kΩ |
| BG OUT normalized voltage magnitude | 1.250 typV |
| BG OUT short-circuit current | ±2 min, ±4.5 typmA |
| BG OUT rise time | 160 typ, 300 maxns |
| BG OUT fall time | 260 typ, 400 maxns |
| OUT short-circuit current | ±100 min, ±190 typmA |
| Active tracking differential voltage rating | -0.3 to 42V |
| Local supply differential voltage rating | -0.3 to 36V |
| Commercial operating junction temperature | 0 to 125°C |
| Industrial operating junction temperature | -40 to 125°C |
Download the complete datasheet for Analog Devices LT1684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT1684
Quick start guide for the DC297A demo board, an isolated flyback converter using the LT1270 to provide ±100V at 200mA for telephone ring-signal generation.