
The LT1684CS#PBF is a single voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SOIC package and is designed for surface mount applications. The device has a nominal supply current of 680uA and is RoHS compliant. It operates with a maximum supply voltage of 10V and a minimum supply voltage of 6.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1684CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1684CS#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 680uA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1684CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.