The LT1684CS#TR is a single circuit IC with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SOIC package and is mounted using surface mount techniques. The IC is not RoHS compliant and is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1684CS#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.