IC Telecom Interface 14SOIC
Checking distributor stock and pricing after the page loads.
Analog Devices LT1684CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.