The LT1684IN is a single circuit IC with a package type of DIP and a package quantity of 25 units per package. It is available in a lead-free package, but contains lead. The IC operates over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1684IN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.