Micropower Ring Tone Generator 10V 14-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
Analog Devices LT1684IN#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 6.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.